Texas Instruments LF411CD

Jfet-input Operational Amplifier | IC Opamp Jfet 1 Circuit 8SOIC
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF411CD.

Farnell

Datasheet11 pages12 years ago
Datasheet11 pages15 years ago

Texas Instruments

element14

Verical

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments LF411CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLF411CDR
Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF411CDRG4
JFET-INPUT OPERATIONAL AMPLIFIER | IC OPAMP JFET 1 CIRCUIT 8SOIC
Texas InstrumentsTL070IDR
Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC T/R
Operational Amplifier, Non-Compensated, Single TA= -25 to +85
onsemiLM201ADG
Operational Amplifier, Single, 1, 10 V/ S, 5V To 20V, Soic, 8 Rohs Compliant: Yes
onsemiLM301ADG
LM Series 10 V/us 18 V SMT Non Compensated Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LF411CD provided by its distributors.

JFET-INPUT OPERATIONAL AMPLIFIER | IC OPAMP JFET 1 CIRCUIT 8SOIC
Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-SOIC 0 to 70
Op Amp 2mA 13V/μs 3MHz 1-Ch ±18V 800μV 50pA SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 2000uV Offset-Max, JFET, PDSO8
OP AMP, SINGLE BIFET, SOIC8, 411; No. of Amplifiers:1 Amplifier; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:± 3.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 3.5V to ± 18V; Base Number:411; Gain Bandwidth:3MHz; Input Offset Voltage Max:2mV; No. of Amplifiers:1Amplifiers; Op Amp Type:High Speed; Operating Temperature Range:0°C to +70°C; Supply Voltage + Nom:18V; Supply Voltage Max:18V; Supply Voltage Min:3.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 411CD
  • LF411CD .
  • LF411CD.