onsemi KA2901DMTF

Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA2901DMTF.

IHS

Datasheet13 pages24 years ago
Datasheet8 pages16 years ago

onsemi

Augswan

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.151
Stock
303,139
5,045,122
5,045,122
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiLM2901MX
Comparator, Quad, Single Supply, 36 V
onsemiLM2901M
LM239 Series Low Output Low Power Quad Voltage Comparator - SOIC-14
onsemiKA2901DTF
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Texas InstrumentsLM2901NSR
30-V quad differential comparator 14-SOP -40 to 125
Texas InstrumentsLM339NSR
Op Amp Diff 500μA 1.3μs 6mA 4-Ch 2V ±15V 30V 5mV@30V 250nA@5V SO-14 SMD, Adhesive Mount 2mm H

Descriptions

Descriptions of onsemi KA2901DMTF provided by its distributors.

Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14
500ns~5μs DTL,MOS,Open Collector,TTL 4 1V,2V 36V,±18V 7mV@ 5V 250nA@ 5V SOP-14 SMD mount,glue mount 1.5mm(height)
The KA339/KA339A, KA2901 consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd