onsemi KA2901DTF

Comparator Quad ±18V/36V 14-Pin SOIC N T/R
$ 0.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA2901DTF.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

onsemi

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA2901DTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.151
$ 0.151
Stock
476,688
5,044,922
5,044,922
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiLM2901MX
Comparator, Quad, Single Supply, 36 V
onsemiLM2901M
LM239 Series Low Output Low Power Quad Voltage Comparator - SOIC-14
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Texas InstrumentsLM2901NSR
30-V quad differential comparator 14-SOP -40 to 125
Texas InstrumentsLM339NSR
Op Amp Diff 500μA 1.3μs 6mA 4-Ch 2V ±15V 30V 5mV@30V 250nA@5V SO-14 SMD, Adhesive Mount 2mm H

Descriptions

Descriptions of onsemi KA2901DTF provided by its distributors.

Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14
Quad Comparator Rohs Compliant: Yes
Tape & Reel (TR) KA2901 DTL MOS Open-Collector TTL 0.5muA comparator circuit 250nA 1.3mus 8.65mm 7mV
2mA 1.3μs DTL,MOS,Open Collector,TTL 18mA 4 36V 7mV@ 5V 250nA@ 5V SOP-14 SMD mount,glue mount 1.5mm(height)
The KA339/KA339A, KA2901 consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd