onsemi LM2575D2T-ADJG

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575D2T-ADJG.

IHS

Datasheet29 pages3 years ago

Newark

Upverter

element14 APAC

Factory Futures

Inventory History

3 month trend:
+0.29%

CAD Models

Download onsemi LM2575D2T-ADJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.272
$ 1.18
Stock
173,456
361,540
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3.2 A
3.2 A
Switching Frequency
52 kHz
52 kHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
Efficiency
77 %
77 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

LM2595 Series 40 V 1 A Adjustable Step-Down Switching Regulator - D2PAK-5
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 12 V

Descriptions

Descriptions of onsemi LM2575D2T-ADJG provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
LM2575 Series 40 V 1 A 52 kHz Adjustable Step-Down Switching Regulator - D2PAK-5
onsemi Buck-Boost Switching DC-DC Converter, 37 Voutput, 1Amaximum output, single output, D2PAK, surface mount, 5needle
Conv DC-DC Single Inverting/Step Down 4.75V to 40V 6-Pin (5+Tab) D2PAK Rail
ON SEMICONDUCTOR LM2575D2T-ADJG DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.75V-40Vin, 1.23V-37Vout, 1Aout, TO-263-5
Topology:buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:to-263 (D2Pak); No. Of Pins:5Pins; Output Current:1A; Output Voltage Min:1.23V; Output Voltage Max:37V Rohs Compliant: Yes
SWITCH REG, STEP DOWN, 1.0A, ADJ; Primary Input Voltage:40V; No. of Outputs:1; Output Current:1A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.23V; Base Number:2575; Frequency:52kHz; Input Voltage Max:40V; Input Voltage Min:7V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:37V; Output Voltage Min:1.23V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:40V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Regulator Type:Step Down Switching Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575D2T-ADJG.