onsemi LM2595DSADJR4G

LM2595 Series 40 V 1 A Adjustable Step-Down Switching Regulator - D2PAK-5
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2595DSADJR4G.

IHS

Datasheet24 pages3 years ago
Datasheet24 pages3 years ago

HQonline

Inventory History

3 month trend:
-24.25%

CAD Models

Download onsemi LM2595DSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of onsemi LM2595DSADJR4G provided by its distributors.

LM2595 Series 40 V 1 A Adjustable Step-Down Switching Regulator - D2PAK-5
Buck Regulator, Switching, 1.0 A
Switching Regulator, Voltage-mode, 2.6A, 180kHz Switching Freq-Max, PZFM5
LM2595DSADJR4G, 1A BUCK SW REG 150KHZ | ON Semiconductor LM2595DSADJR4G
onsemi Buck Converter Max Out 37V 1A Max In 40V Adjustable Output
Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) D2PAK T/R
DC/DC CONV, BUCK, 165KHZ, TO-263-5; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 1A; Output Voltage Min: 1.23V; Output Voltage Max: 37V; Switching Frequency: 165Hz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd