Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2576D2TR4-005

Tape & Reel (TR) TIN LEAD Obsolete Step-Down DC to DC switching regulator 12V 4.826mm 3A 52kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2576D2TR4-005.

IHS

Datasheet29 pages20 years ago

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi LM2576D2TR4-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.255
$ 1.255
Stock
133,195
177,674
177,674
Authorized Distributors
0
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V
Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi LM2576D2TR4-005 provided by its distributors.

Tape & Reel (TR) TIN LEAD Obsolete Step-Down DC to DC switching regulator 12V 4.826mm 3A 52kHz
Converter Ics 5V 3A Buck PWM No-Cancel/No-Return
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5
Voltage Regulators - Switching Regulators 5V 3A Buck PWM
IC REG MULT CONFIG INV 5V D2PAK
IC REG MULTI CONFG 5V 3A D2PAK-5
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576D2TR4005