Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2575D2T-12R4

Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) D2PAK T/R
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575D2T-12R4.

IHS

Datasheet29 pages17 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM2575D2T-12R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.36
Stock
129,811
9,301,752
Authorized Distributors
2
6
Case/Package
TO-263
SOP
Number of Pins
5
5
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
45 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Tape & Reel (TR) TIN LEAD Obsolete Step-Down DC to DC switching regulator 12V 4.826mm 3A 52kHz
Conv DC-DC 7V to 40V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) D2PAK Rail
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz

Descriptions

Descriptions of onsemi LM2575D2T-12R4 provided by its distributors.

Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) D2PAK T/R
Tape & Reel (TR) TIN LEAD Obsolete Step-Down DC to DC switching regulator 12V 4.572mm 1A 52kHz
Converter Ics 12V 1A Buck PWM No-Cancel/No-Return
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5
Buck No 52KHz Fixed 1 12V 40V 4.75V D2PAK-5 SMD mount,glue mount
Voltage Regulators - Switching Regulators 12V 1A Buck PWM
IC REG MULT CONFIG INV 12V D2PAK
LM2575D2T-12R4, SHIFT REGISTERS;
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575D2T12R4