What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LM2575TV-ADJ

1.0 A, Adjustable Output Voltage, Step-Down Switching Regulator | IC REG BUCK ADJ 1A D2PAK-5
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575TV-ADJ.

IHS

Datasheet29 pages17 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM2575TV-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 1.189
Stock
64,726
266,219
Authorized Distributors
1
6
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3.2 A
3.2 A
Switching Frequency
52 kHz
-
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
Efficiency
-
77 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz
Texas InstrumentsTL2575-05IKV
Buck No 52KHz Fixed 1 5V 5V 40V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
Texas InstrumentsLM2576T-3.3
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 3.3V 3A TO220-5
Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA

Descriptions

Descriptions of onsemi LM2575TV-ADJ provided by its distributors.

1.0 A, Adjustable Output Voltage, Step-Down Switching Regulator | IC REG BUCK ADJ 1A D2PAK-5
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5
Voltage Regulators - Switching Regulators 1A 1.23-37V ADJ Buck
Converter Ics 1A 1.23-37V ADJ Buck No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575TVADJ