Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2575D2T-5G

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V

$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575D2T-5G.

IHS

Datasheet29 pages3 years ago

Newark

Upverter

Future Electronics

Mouser

Inventory History

3 month trend:
-21.94%

CAD Models

Download onsemi LM2575D2T-5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.253
$ 1.253
Stock
22,056,802
607,513
607,513
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3.2 A
3.2 A
3.2 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
5 V
-
-
Max Output Voltage
-
-
-
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 12 V
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
LM2595 Series 40 V 1 A Adjustable Step-Down Switching Regulator - D2PAK-5

Descriptions

Descriptions of onsemi LM2575D2T-5G provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
LM2575 Series 40 V 1 A 52 kHz SMT Step-Down Switching Regulator - D2PAK-5
onsemi Buck-Boost Switching DC-DC Converter, 5V Typ Out, 1A Max Out, Single Out, D2PAK, SMD, 5-Pin
Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 1A 6-Pin(5+Tab) D2PAK Tube
IC, POWER SUPPLY D2PAK; Topology: Buck (Step Down); Input Voltage Min: 4.75V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 1A; Output Voltage Nom.: 5V; Switching Frequency: 52kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575D2T-5G.
  • LM2575D2T5G