Texas Instruments LP339N

2mA 20mA 4 5V 30V 5mV@30V 25nA@5V Op Amp, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP339N.

Farnell

Datasheet14 pages12 years ago

Texas Instruments

DigiKey

National Semiconductor

Newark

Inventory History

3 month trend:
-21.43%

CAD Models

Download Texas Instruments LP339N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP339N.

Related Parts

Texas InstrumentsLP339NE4
Quad, Low-Power, General Purpose Differential Comparator 14-PDIP 0 to 70
Texas InstrumentsLP2901N
Quad low-power industrial grade standard comparator 14-PDIP -40 to 85
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LP339N provided by its distributors.

2mA 20mA 4 5V 30V 5mV@30V 25nA@5V Op Amp, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Quad low-power commercial grade standard comparator 14-PDIP 0 to 70
Texas Instruments LP339N Linear IC Comparator Quad Single Supply 2-36V DIP-14
IC, COMPARATOR QUAD, DIP14, 339; Comparator Type:Low Power; No. of Comparators:4; Response Time:5µs; IC Output Type:CMOS, MOS; Output Compatibility:CMOS, MOS; Supply Current:60µA; Supply Voltage Range:2V to 30V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:339; Comparator Features:Quad Ultra Low Power; IC Generic Number:339; IC Temperature Range:Commercial; Logic Function Number:339; No. of Comparators:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:MOS / CMOS Compatible; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP339 N
  • LP339-N
  • LP339N .
  • LP339N ..