Texas Instruments LP339NE4

Quad, Low-Power, General Purpose Differential Comparator 14-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP339NE4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

Mouser

CAD Models

Download Texas Instruments LP339NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.382
Stock
21,476
335,759
335,759
Authorized Distributors
0
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP339NE4.

Related Parts

Texas InstrumentsLP339N
2mA 20mA 4 5V 30V 5mV@30V 25nA@5V Op Amp, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsLP2901N
Quad low-power industrial grade standard comparator 14-PDIP -40 to 85
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LP339NE4 provided by its distributors.

Quad, Low-Power, General Purpose Differential Comparator 14-PDIP 0 to 70
AMPLIFIER, COMPARATOR; LOW POWER QUAD DIFFERENTIAL; 30 V (MAX.); 60 UA (TYP.)
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:5V; Supply Voltage Max:30V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.