Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM224D

Lead Free 2016 SOIC Non-RoHS Compliant (Amplifier Type) Amplifier 70dB 0.6V/mus 85C 1.2MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM224D.

IHS

Datasheet16 pages19 years ago
Datasheet6 pages26 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.19
Stock
114,806
7,881,843
7,881,843
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
85 dB
85 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Related Parts

onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM224DR2G
ROHS3Compliant EAR99 LM224 Cut Tape (CT) op amp buffer circuit 8.75mm 0.3muA 9V 1000kHz
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
STMicroelectronicsLM258DT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsUA741CDT
ROHS3Compliant EAR99 UA741 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 5mV 1000kHz
MicrochipMCP6L04T-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of onsemi LM224D provided by its distributors.

Lead Free 2016 SOIC Non-RoHS Compliant (Amplifier Type) Amplifier 70dB 0.6V/mus 85C 1.2MHz
LOW POWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
900μA 650V/μs 3.9nV/rtHz@ ±5V 320MHz shutdown 15mA 1 1 4V ±16V,32V 3mV 20nA General Purpose SOIC-14 SMD mount 1.75mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 224 D