Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11867RV-TLM-H

BIPOLAR Tape & Reel (TR) LB11867 Fan Controller motor driver 16V 7.5mA 4.4mm -30C~90C TA
$ 0.728
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11867RV-TLM-H.

onsemi

Datasheet11 pages8 years ago
Datasheet9 pages13 years ago

IHS

RS (Formerly Allied Electronics)

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.728
$ 0.717
Stock
464,125
247,248
Authorized Distributors
2
3
Case/Package
LSSOP
LSSOP
Number of Pins
16
16
Number of Outputs
1
-
Max Output Current
20 mA
20 mA
Output Voltage
18 V
-
Interface
-
-
Min Supply Voltage
5.5 V
5.5 V
Max Supply Voltage
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-06
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Front driver - half-bridge(2) SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
LB11961 Series 18 V 1 A 800 mW Single Phase Full Fan Motor Driver - SSOP-16
Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function

Descriptions

Descriptions of onsemi LB11867RV-TLM-H provided by its distributors.

BIPOLAR Tape & Reel (TR) LB11867 Fan Controller motor driver 16V 7.5mA 4.4mm -30C~90C TA
Front driver - half-bridge(2) SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
Single Phase Motor Pre-Driver 16-Pin SSOP
LB11867RV-TLM-H, SINGLE PHASE MOTOR DVR | ON Semiconductor LB11867RV-TLM-H
1Ph Pre Sensor Open ; Single Phase Pre-Driver With Hall Sensor Method (Open Loop Speed Control)/Reel |Onsemi LB11867RV-TLM-H
MTR DRVR, SNGL PHASE FAN MOTOR, SSOP-16; Motor Type: Single Phase Fan Motor; No. of Outputs: 1Outputs; Output Current: 20mA; Output Voltage: 18V; Driver Case Style: SSOP; No. of Pins: 16Pins; Supply Voltage Min: 5.5V; Supply Vo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11867RVTLMH