Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11867FV-TLM-H

Front driver - half-bridge(2) SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11867FV-TLM-H.

onsemi

Datasheet11 pages8 years ago
Datasheet9 pages13 years ago

HQonline

IHS

element14 APAC

Inventory History

3 month trend:
-95.90%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BIPOLAR Tape & Reel (TR) LB11867 Fan Controller motor driver 16V 7.5mA 4.4mm -30C~90C TA
LB11961 Series 18 V 1 A 800 mW Single Phase Full Fan Motor Driver - SSOP-16
Bipolar Tape & Reel (TR) LB11660 Fan Motor Driver motor controller 20V 1.5A 4.4mm -30C~90C TA

Descriptions

Descriptions of onsemi LB11867FV-TLM-H provided by its distributors.

Front driver - half-bridge(2) SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
BIPOLAR Tape & Reel (TR) LB11867 Fan Controller motor controller 12V 20mA 4.4mm -30C~95C TA
1-Phase Full Wave Fan Motor Driver 16-Pin SSOP
SSOP-16-4.4mm Motor Driver ICs ROHS
PRE-DRIVER, MOTOR, 16VIN, 0.02A, 16SSOP; Motor Type:DC Brushless; No. of Outputs:1; Output Current:20mA; Driver Case Style:SSOP; No. of Pins:16; Supply Voltage Min:5V; Supply Voltage Max:16V; Operating Temperature Min:-30°C; Operating Temperature Max:95°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-30°C to +95°C; Supply Voltage Range:5V to 16V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11867FVTLMH