Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11867RV-TLM-E

Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
$ 0.717
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11867RV-TLM-E.

Newark

Datasheet11 pages8 years ago

IHS

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.717
$ 0.728
Stock
249,325
432,612
Authorized Distributors
3
2
Case/Package
LSSOP
LSSOP
Number of Pins
16
16
Number of Outputs
-
1
Max Output Current
20 mA
20 mA
Output Voltage
-
18 V
Interface
-
-
Min Supply Voltage
5.5 V
5.5 V
Max Supply Voltage
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-17
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LB11867RV-TLM-E provided by its distributors.

Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
Motor Pre-Driver 16-Pin SSOP T/R
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.02A, BIPolar, PDSO16
IC MOTOR DRIVER 5.5V-16V 16SSOP
Variable Speed Single-Phase Fan Motor
BIPOLAR Tape & Reel (TR) Fan Controller Tin/Bismuth (Sn/Bi) motor controller 5.5V~16V 20mA 4.4mm -30C~90C TA
Front driver - half-bridge(2) Brushless DC motor(BLDC) Fan motor 5.5V 16V Parallel Controller - Commutation,Direction Management SSOP-16 SMD mount,glue mount
Motor Driver, -30 To 95Deg C; Motor Type:Single Phase Fan Motor; No. Of Outputs:2Outputs; Output Current:20Ma; Output Voltage:15V; Driver Case Style:Ssop; No. Of Pins:16Pins; Supply Voltage Min:5.5V; Supply Voltage Max:16V Rohs Compliant: Yes |Onsemi LB11867RV-TLM-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11867RVTLME