onsemi KSP44TF

Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSP44TF.

JRH Electronics

Datasheet7 pages3 years ago

Upverter

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
-8.48%

CAD Models

Download onsemi KSP44TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.209
$ 0.209
Stock
740,494
1,423,955
1,423,955
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
500 V
500 V
Max Collector Current
300 mA
300 mA
300 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiKSP45TA
Small Signal Bipolar Transistor, 0.3A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP45TF
Bipolar (BJT) Transistor NPN 350V 300mA 625mW Through Hole TO-92-3
onsemi2N4400TFR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N4400TA
Bipolar (BJT) Transistor NPN 40V 600mA 625mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi KSP44TF provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
KSP44 Series 400 V 0.3 A Through Hole NPN Single Transistor Diode - TO-92-3
NPN BJT Transistor, 400V VCEO, 300mA IC, TO-92-3, 2000/REEL
400V 625mW 300mA 50@10mA10V 750mV@50mA5mA NPN +150¡Í@(Tj) TO-92 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 400V 0.3A 625mW 3-Pin TO-92 T/R
onsemi NPN Transistor, TO-92, TH, 300mA, 400V
onsemi NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current300 mA, maximum collector-emission voltage400 V
TRANSISTOR, BIPOL, NPN, 400V, TO-226AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: -; Power Dissipation Pd: 1.5W; DC Collector Current: 300mA; DC Current Gain hFE: 40hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd