Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJD3055TF

NPN Bipolar Power Transistor, 10 A, 60 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD3055TF.

onsemi

Datasheet6 pages16 years ago
Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

IHS

Farnell

element14 APAC

Fairchild Semiconductor

CAD Models

Download onsemi MJD3055TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSH3055TF
KSH Series NPN 1.75 W 60 V 10 A SMT Epitaxial Silicon Transistor - TO-252-3
onsemiKSH3055TM
TRANS NPN 60V 10A DPAK / Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 1.75 W Surface Mount D-Pak
8 A, 80 V NPN Power Bipolar Junction Transistor
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD3055TF provided by its distributors.

NPN Bipolar Power Transistor, 10 A, 60 V
MJD3055 Series 60 V 10 A Surface Mount NPN Epitaxial Silicon Transistor - DPAK-3
NPN EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans GP BJT NPN 60V 10A 3-Pin (2+Tab) DPAK T/R
TRANSISTOR, BIPOL, NPN, 60V, TO-252-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 2MHz; Power Dissipation Pd: 1.75W; DC Collector Current: 10A; DC Current Gain hFE: 5hFE; Transi
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:100V; Continuous Collector Current, Ic:10000mA; Collector Emitter Saturation Voltage, Vce(sat):1.1V; Power Dissipation, Pd:1750mW ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd