Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJD44H11TM

8 A, 80 V NPN Power Bipolar Junction Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD44H11TM.

onsemi

Datasheet9 pages10 years ago
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MJD44H11TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.319
Stock
238,182
7,791,858
7,791,858
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
50 MHz
85 MHz
85 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
1.75 W
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

NPN 1.75 W 80 V 8 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
onsemiKSH3055TF
KSH Series NPN 1.75 W 60 V 10 A SMT Epitaxial Silicon Transistor - TO-252-3
onsemiKSH3055TM
TRANS NPN 60V 10A DPAK / Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 1.75 W Surface Mount D-Pak

Descriptions

Descriptions of onsemi MJD44H11TM provided by its distributors.

8 A, 80 V NPN Power Bipolar Junction Transistor
MJD Series NPN 1.75 W 80 V 8 A SMT Epitaxial Silicon Transistor - TO-252-3
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans GP BJT NPN 80V 8A 3-Pin (2+Tab) DPAK T/R
TRANSISTOR, NPN, D-PAK; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:1.75W; DC Collector Current:8A; DC Current Gain hFE:60; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1V; Continuous Collector Current Ic Max:3A; Current Gain Hfe Max:400; Current Ic Continuous a Max:8A; Current Ic hFE:3A; Current Ic hfe -Do Not Use See ID 1182:3000mA; DC Current Gain Hfe Max:400; DC Current Gain Hfe Min:200; Gain Bandwidth ft Typ:50MHz; Hfe Min:200; Package / Case:D-PAK; Power Dissipation Pd:1.75W; Power Dissipation Ptot Max:20W; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD44H11TM.