onsemi KSE13003H2ASTU

Bipolar (BJT) Single Transistor, NPN, 400 V, 4 MHz, 20 W, 1.5 A, 14
$ 0.632
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSE13003H2ASTU.

IHS

Datasheet4 pages18 years ago

TME

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-2.04%

Alternate Parts

Price @ 1000
$ 0.632
$ 0.474
Stock
138,995
511,831
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-126
TO-126-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
500 mV
3 V
hFE Min
14
14
Power Dissipation
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusEOL (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 17 hours ago)

Related Parts

Bipolar (BJT) Transistor NPN 400V 1.5A 4MHz 20W Through Hole TO-126-3
Tube Through Hole NPN Single Bipolar (BJT) Transistor 8 @ 500mA 2V 1.5A 20W 4MHz
Transistor, bjt, npn,400V V(Br)Ceo,1.5A I(C),to-126 Rohs Compliant: Yes |Onsemi FJE3303H2TU
Diodes Inc.APT13003DU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
onsemiFJE5304D
Transistor, bjt, npn,400V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes |Onsemi FJE5304D
Tube Through Hole NPN Bipolar (BJT) Transistor 40 @ 40mA 20V 100mA 4W 100MHz

Descriptions

Descriptions of onsemi KSE13003H2ASTU provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 400 V, 4 MHz, 20 W, 1.5 A, 14
NPN 400 V 1.5 A 20 W Flange Mount Silicon Transistor - TO-126
Trans GP BJT NPN 400V 1.5A 20000mW 3-Pin(3+Tab) TO-126 Tube
Transistor GP BJT NPN 400V 1.5A TO126
RS APAC
TRANSISTOR, BIPOL, NPN, 400V, TO-225AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 20W; DC Collector Current: 1.5A; DC Current Gain hFE: 14hFE; Tr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd