Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FJE5304D

Transistor, bjt, npn, 400V V(Br)Ceo, 4A I(C), to-126 Rohs Compliant: Yes |Onsemi FJE5304D
$ 0.614
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJE5304D.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FJE5304D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.614
$ 0.481
Stock
364,633
1,268,967
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-126
TO-126
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
4 A
4 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
1.5 V
hFE Min
8
8
Power Dissipation
30 W
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-21
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-07-02
LTD Date2026-01-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Transistor, bjt, npn,400V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes |Onsemi FJE5304DTU
Bipolar (BJT) Single Transistor, NPN, 400 V, 4 MHz, 20 W, 1.5 A, 14
NPN Silicon Transistor Planar Silicon Transistor
onsemiKSE5020S
Bipolar (BJT) Transistor NPN 500V 3A 18MHz 30W Through Hole TO-126-3
Bipolar (BJT) Transistor NPN 400V 1.5A 4MHz 20W Through Hole TO-126-3
Diodes Inc.APT13003DU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126

Descriptions

Descriptions of onsemi FJE5304D provided by its distributors.

Transistor, bjt, npn,400V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes |Onsemi FJE5304D
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
NPN Triple Diffused Planar Silicon Transistor
1.5V@ 500mA,2.5A NPN 30W 12V 100μA 700V 400V 4A TO-126-3 Through hole mounting 8mm*3.25mm*11mm
Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-126 Bulk

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd