Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FJE3303H2TU

Transistor, bjt, npn, 400V V(Br)Ceo, 1.5A I(C), to-126 Rohs Compliant: Yes |Onsemi FJE3303H2TU
$ 0.474
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJE3303H2TU.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
-1.05%

CAD Models

Download onsemi FJE3303H2TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.632
Stock
437,619
150,063
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-126-3
TO-126
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
3 V
500 mV
hFE Min
14
14
Power Dissipation
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-07-27
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-10-23
LTD Date2026-04-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

NPN Silicon Transistor Planar Silicon Transistor
Bipolar (BJT) Single Transistor, NPN, 400 V, 4 MHz, 20 W, 1.5 A, 14
Trans GP BJT NPN 400V 1.5A 3-Pin(3+Tab) TO-126 Tube
Bipolar (BJT) Transistor NPN 400V 1.5A 4MHz 20W Through Hole TO-126-3
Diodes Inc.APT13003DU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Bipolar (BJT) Transistor NPN 300V 100mA 100MHz 4W Through Hole TO-126-3

Descriptions

Descriptions of onsemi FJE3303H2TU provided by its distributors.

Transistor, bjt, npn,400V V(Br)Ceo,1.5A I(C),to-126 Rohs Compliant: Yes |Onsemi FJE3303H2TU
FJE3303 Series 400 V 1.5 A Through Hole Fast Switching NPN Transistor - TO-126
400V 20W 1.5A NPN TO-126-3 Bipolar Transistors - BJT ROHS
3V@ 500mA,1.5A NPN 20W 9V 10μA 700V 400V 1.5A TO-126-3 Through hole mounting 8mm*3.25mm*11mm
NPN Silicon Transistor Planar Silicon Transistor
Trans GP BJT NPN 400V 1.5A 20000mW 3-Pin(3+Tab) TO-126 Tube
Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FJE3303-H2TU