Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FJE3303H1TU

NPN Silicon Transistor Planar Silicon Transistor
$ 0.295
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJE3303H1TU.

IHS

Datasheet8 pages21 years ago

Master Electronics

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-0.09%

CAD Models

Download onsemi FJE3303H1TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-07-27
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Transistor, bjt, npn,400V V(Br)Ceo,1.5A I(C),to-126 Rohs Compliant: Yes |Onsemi FJE3303H2TU
Bipolar (BJT) Single Transistor, NPN, 400 V, 4 MHz, 20 W, 1.5 A, 14
Trans GP BJT NPN 400V 1.5A 3-Pin(3+Tab) TO-126 Tube
Bipolar (BJT) Transistor NPN 400V 1.5A 4MHz 20W Through Hole TO-126-3
Diodes Inc.APT13003DU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Bipolar (BJT) Transistor NPN 300V 100mA 100MHz 4W Through Hole TO-126-3

Descriptions

Descriptions of onsemi FJE3303H1TU provided by its distributors.

NPN Silicon Transistor Planar Silicon Transistor
Trans GP BJT NPN 400V 1.5A 20000mW 3-Pin(3+Tab) TO-126 Tube
Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
onsemi NPNTransistor, TO-126encapsulation, Through hole mounting, Maximum DC collector current1.5 A, maximum collector-emission voltage400 V
TRANSISTOR, NPN, 700V, 1.5A, TO-126; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transistor Case Style:TO-126; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Av Current Ic:1.5A; Collector Emitter Voltage Vces:3V; Current Ic @ Vce Sat:1.5A; Current Ic Continuous a Max:1.5A; Gain Bandwidth ft Typ:4MHz; Hfe Min:8; Package / Case:TO-126; Power Dissipation Pd:20W; Power Dissipation Ptot Max:20W; Termination Type:Through Hole; Transistor Type:Power; Voltage Vcbo:700V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd