onsemi KSC5305DFTTU

Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC5305DFTTU.

Upverter

Technical Drawing1 page5 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KSC5305DFTTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.46
$ 0.34
Stock
134,020
302,459
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
5 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
8
8
Power Dissipation
40 W
75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-04-06
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFJP5555TU
FJP5555 Series NPN 75 W 400 V 5 A General Purpose Transistor - TO-220-3
FJP Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
1Ã×A 400V 75W 4A 8@2A5V 4MHz 1V@4A1A NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of onsemi KSC5305DFTTU provided by its distributors.

Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 400V 5A 75000mW 3-Pin(3+Tab) TO-220FP Tube
500mV@ 400mA,2A NPN 75KW 12V 10¦ÌA 800V 400V 5A TO-220-3 10.16mm*470cm*19.1mm
KSC5305DFTTU, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd