onsemi KA78L08AZTA

LDO Regulator Pos 8V 0.1A 3-Pin TO-92R Ammo
$ 0.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78L08AZTA.

IHS

Datasheet17 pages13 years ago

Newark

_legacy Avnet

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA78L08AZTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.108
$ 0.108
Stock
333,270
891,620
891,620
Authorized Distributors
4
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Max Output Voltage
8.4 V
8.4 V
8.4 V
Accuracy
5 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
70 dB
45 dB
45 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Linear Voltage Regulator IC Positive Fixed 1 Output 9V 100mA TO-92-3
KA78L06 Series 6 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92
Texas InstrumentsUA78L08ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L08ACLPE3
46dB(120Hz) 4mA Fixed 100mA 8V 10.5V 8V 23V 1.7V@40mA 80mV 175mV TO-92-3 TH 5.34mm H
Texas InstrumentsUA78L08ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi KA78L08AZTA provided by its distributors.

LDO Regulator Pos 8V 0.1A 3-Pin TO-92R Ammo
Linear Volt Reg, 8V, 0.1A, To-92-3 Rohs Compliant: Yes
Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
The KA78LXX/KA78L05AA series of fixed voltage monolithic integrated circuit voltage regulators are suitable for application that required supply current up to 100mA.
LINEAR VOLT REG, 8V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 30V; Product Range: 8V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd