onsemi MC78L08ACP

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L08ACP.

SHENGYU ELECTRONICS

Datasheet18 pages16 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

IHS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78L08ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
LDO Regulator Pos 8V 0.1A 3-Pin TO-92R Ammo
KA78 Series 5 V 100 mA Fixed Through Hole Voltage Regulator - TO-92
Texas InstrumentsUA78L08ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi MC78L08ACP provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
MC78LXX Series 8 V Fixed Output 100 mA 3-Terminal Voltage Regulator - TO-92
Standard Regulator Pos 8V 0.1A 3-Pin TO-92R Bulk
LINEAR VOLTAGE REGULATOR, 8V, TO-92
Op Amp, 70dB(120Hz), 5.5mA, Positive Supply, Fixed, 100mA, 1-Ch, 8V-30V, 1.7V, 80mV, 175mV, TO-92-3, TH, 4.58mm L × 4.58mm H
The MC78LXXA / LM78LXXA series of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.
LINEAR VOLT REG, 0.1A, 8V, TO-226AA-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 30V; Product Range: 7808 Voltage Regulators; Ou

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L08ACP.
  • MC78L08ACP..
  • MC78L08ACP...