onsemi MC78L06ACP

3-TERMINAL 0.1A Negative Voltage Regulators | IC Reg Linear 6V 100MA TO92-3
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L06ACP.

onsemi

Datasheet15 pages10 years ago
Datasheet18 pages16 years ago
Datasheet17 pages19 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Augswan

_legacy Avnet

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi MC78L06ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.076
$ 0.066
Stock
380,910
248,030
Authorized Distributors
2
1
Case/Package
TO-92
TO-92-3
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
8.5 V
8.5 V
Max Input Voltage
20 V
20 V
Min Output Voltage
5.7 V
5.7 V
Max Output Voltage
6.3 V
6.3 V
Accuracy
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
46 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-01-03
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

onsemiLM317LBZ
Standard Regulator 1.2V to 37V 0.02A 3-Pin TO-92 Bag
onsemiLM317LZRA
100 mA Adjustable Output, Positive Voltage Regulator | IC REG LIN POS ADJ 100MA TO92-3

Descriptions

Descriptions of onsemi MC78L06ACP provided by its distributors.

3-TERMINAL 0.1A NEGATIVE VOLTAGE REGULATORS | IC REG LINEAR 6V 100MA TO92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
LDO Regulator Pos 6V 0.1A 3-Pin TO-92R Bulk
The MC78LXXA / LM78LXXA series of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd