onsemi KA78L08AZTF

Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78L08AZTF.

IHS

Datasheet18 pages14 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA78L08AZTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.108
$ 0.108
Stock
193,684
1,991,071
1,991,071
Authorized Distributors
1
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Max Output Voltage
8.4 V
8.4 V
8.4 V
Accuracy
5 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
70 dB
45 dB
45 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92R
KA78 Series 5 V 100 mA Fixed Through Hole Voltage Regulator - TO-92
Texas InstrumentsUA78L08ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05AILPR
100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
Texas InstrumentsUA78L05ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi KA78L08AZTF provided by its distributors.

Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
3-Terminal 0.1A Positive Voltage Regulator
Fixed Positive Standard Regulator, 8V, BIPolar, PBCY3
70dB(120Hz) 5.5mA Positive Fixed 100mA 1 8V 8V 30V 80mV 175mV TO-92-3 TH, Adhesive Mount 4.58mm L × 4.58mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd