onsemi KA7810AETU

KA7809 Series 9 V Fixed Output 1 A Flange Mount 3-Terminal LDO Regulator- TO-220
$ 0.292
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7810AETU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA7810AETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

KA7809 Series 9 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
onsemiLM7810ACT
LDO Regulator Pos 10V 2.2A 3-Pin(3+Tab) TO-220AB Rail
onsemiLM7809ACT
LDO Regulator Pos 9V 2.2A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi KA7810AETU provided by its distributors.

KA7809 Series 9 V Fixed Output 1 A Flange Mount 3-Terminal LDO Regulator- TO-220
Standard Regulator Pos 10V 1A 3-Pin(3+Tab) TO-220 Rail
Fixed Regulator, Positive, 1A, 1-Channel, 10V, 12.8V, 10V, 35V, 2V@1A (Typ), 100mV, 100mV, TO-220-3, TH, 9.4mm H, 62dB(120Hz)
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd