Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA7809ERTM

KA7809 Series 9 V Fixed Output 1 A SMT 3-Terminal LDO Regulator - TO-252
$ 0.411
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7809ERTM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA7809ERTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.411
$ 0.099
Stock
290,045
292,467
Authorized Distributors
1
1
Case/Package
TO-252
TO-252
Number of Pins
3
-
Number of Outputs
1
1
Max Output Current
1 A
-
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
25 V
25 V
Min Output Voltage
8.6 V
8.6 V
Max Output Voltage
9.4 V
9.4 V
Accuracy
4 %
-
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
71 dB
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Standard Regulator Pos 12V 1A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 12V 1A TO252-3
Linear Voltage Regulator, Positive, 5.0 - 24 V, 1.0 A
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi KA7809ERTM provided by its distributors.

KA7809 Series 9 V Fixed Output 1 A SMT 3-Terminal LDO Regulator - TO-252
Standard Regulator Pos 9V 1A 3-Pin(2+Tab) DPAK T/R
3-Terminal 1A Positive Voltage Regulator
Linear Voltage Regulators REGULATOR 1.0A 4%
Fixed Positive Standard Regulator, 9V, BIPolar, PSSO2
TAPE REEL/REGULATOR, 9V, 1.0A, 4%
Switch Products REGULATOR, 1.0A, 4%
KA7809 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 2V 2.38mm 1A -40C~125C
FIXED POSITIVE STANDARD REG, 9VB
71dB(120Hz) 8mA Positive Fixed 1A 1 9V 11.5V 9V 35V 2V@1A (Typ) 180mV 180mV TO-252 SMD, Adhesive Mount, 6.6mm × 6.1mm × 2.3mm
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd