onsemi KA7812ERTM

Standard Regulator Pos 12V 1A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 12V 1A TO252-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7812ERTM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Newark

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi KA7812ERTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.223
Stock
250,869
3,026,503
Authorized Distributors
0
6
Case/Package
SOP
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
71 dB
60 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi KA7812ERTM provided by its distributors.

Standard Regulator Pos 12V 1A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 12V 1A TO252-3
KA7812 Series 12 V Fixed Output 1 A SMT 3-Terminal LDO Regulator - TO-252
LINEAR VOLT REG, 1A, 12V, TO-252AB-3; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14.5V; Input Voltage Max: 27V; Product Range: 7812 Voltage Regulators
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd