onsemi KA7809ERTF

71dB(120Hz) 8mA Fixed 1A 9V/40V/35V 2V@1A(Typ) 180mV TO-252 SMD, Adhesive Mount
$ 0.099
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7809ERTF.

IHS

Datasheet31 pages20 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA7809ERTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.411
Stock
264,332
261,933
Authorized Distributors
1
1
Case/Package
TO-252
TO-252
Number of Pins
-
3
Number of Outputs
1
1
Max Output Current
-
1 A
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
25 V
25 V
Min Output Voltage
8.6 V
8.6 V
Max Output Voltage
9.4 V
9.4 V
Accuracy
-
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
71 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC 0C~125C 500mA 2V
Standard Regulator Pos 5V 0.7A 3-Pin(2+Tab) DPAK T/R
IC REG LDO 8V 0.5A TO252-3
Linear Voltage Regulator IC Positive Fixed Output 8V 500mA D-Pak

Descriptions

Descriptions of onsemi KA7809ERTF provided by its distributors.

71dB(120Hz) 8mA Fixed 1A 9V/40V/35V 2V@1A(Typ) 180mV TO-252 SMD, Adhesive Mount
IC REG LDO 9V 1A TO252-3
Fixed Positive Standard Regulator, 9V, BIPolar, PSSO2
3-Terminal 1A Positive Voltage Regulator
IC REG LINEAR 9V 1A DPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd