Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA7805AETU

KA7805 Series 5 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
$ 0.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7805AETU.

Upverter

Datasheet27 pages13 years ago

IHS

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA7805AETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.204
$ 0.204
Stock
757,564
4,482,272
4,482,272
Authorized Distributors
3
6
6
Case/Package
TO-220AB
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1.5 A
1.5 A
Min Input Voltage
7.5 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
2 %
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
68 dB
62 dB
62 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-07-30
LTD Date2020-01-30

Related Parts

Texas InstrumentsLM340T-5.0/NOPB
IC REG LINEAR 5V 1.5A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Texas InstrumentsLM340AT-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 6mA, VO 5V, Vn 40uV
onsemiMC7805BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
onsemiMC7805CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Texas InstrumentsTL750M05CKCSE3
750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of onsemi KA7805AETU provided by its distributors.

KA7805 Series 5 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
onsemi Linear Regulator 5V Out 1A Max Single Ch TO-220 TH 3-Pin
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail
FAIRCHILD SEMICONDUCTOR KA7805AETU Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3
IC, REG, LDO, 5V, 1A, TO220-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output C
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA7805AETU.
  • KA7805AETU..