onsemi KA431SAMF2TF

KA431SA Series 2.495 V 100 mA Adjustable Programmable Shunt Regulator -SOT-23F-3
$ 0.076
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA431SAMF2TF.

Upverter

Datasheet8 pages4 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA431SAMF2TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-19
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA 卤1%
LM431S Series 2.5 V to 36 V 100 mA Programmable Shunt Regulator - SOT-23F
EAR99 KA431 Tape & Reel (TR) 2016 voltage reference device 1mA 37V -25C~85C TA 卤2%
STMicroelectronicsTL431AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431AQDBZRQ1
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
Texas InstrumentsTL432AIDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi KA431SAMF2TF provided by its distributors.

KA431SA Series 2.495 V 100 mA Adjustable Programmable Shunt Regulator -SOT-23F-3
EAR99 KA431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±1%
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R
The KA431S, KA431SA, and KA431SL are three-terminal adjustable regulator series with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors These devices have a typical dynamic output impedance of 0.2W. Active output circuitry provides a very sharp turn on characteristic, making these devices excellent replacement for zener diodes in many applications. Product Highlights: Programmable Output Voltage to 36 Volts Low Dynamic Output Impedance 0.20 Typical Sink Current Capability of 1.0 to 100mA Equivalent Full-Range Temperature Coefficient of 50ppm/C Typical Temperature Compensated for Operation Over Full Rated Operating Temperature Range Low Output Noise Voltage Fast Turn-on Response

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd