onsemi J113-D74Z

JFET N-CH 35V 625MW TO92 / JFET N-Channel 35 V 625 mW Through Hole TO-92-3
$ 0.167
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J113-D74Z.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+206%

CAD Models

Download onsemi J113-D74Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.167
$ 0.147
Stock
394,094
714,338
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
Drain to Source Voltage (Vds)
35 V
35 V
Continuous Drain Current (ID)
2 mA
2 mA
Drain to Source Resistance
100 Ω
100 Ω
Power Dissipation
-
625 mW
Gate to Source Voltage (Vgs)
-35 V
-35 V
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 18 hours ago)

Related Parts

onsemiJ111-D74Z
JFET N-CH 35V 625MW TO92-3 / JFET N-Channel 35 V 625 mW Through Hole TO-92-3
310mW 1individualNChannel 30V 60Ω 25mA 10pF @ 12V (VGS) 35V TO-92-3 Through hole mounting
310mW 1individualNChannel 30V 30Ω 50mA 10pF @ 12V (VGS) 35V TO-92-3 Through hole mounting
310mW 1individualNChannel 30V 30Ω 50mA 10pF @ 12V (VGS) 35V TO-92-3 Through hole mounting
onsemi2N5639G
JFET N-CH 35V 0.31W TO92

Descriptions

Descriptions of onsemi J113-D74Z provided by its distributors.

JFET N-CH 35V 625MW TO92 / JFET N-Channel 35 V 625 mW Through Hole TO-92-3
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.
JFET, -35V, 150DEG C, TO-92; Breakdown Voltage Vbr: -35V; Zero Gate Voltage Drain Current Idss Min: 2mA; Zero Gate Voltage Drain Current Idss Max: -; Gate-Source Cutoff Voltage Vgs(off) Max: -3V; Transistor Case Style: TO-92;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J113-D74Z.
  • J113D74Z
  • J113_D74Z