onsemi J113

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J113.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago
Datasheet1 page17 years ago
Datasheet1 page0 years ago
Datasheet4 pages25 years ago

JRH Electronics

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
+79.39%

CAD Models

Download onsemi J113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.147
$ 0.167
Stock
790,500
439,869
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Drain to Source Voltage (Vds)
35 V
35 V
Continuous Drain Current (ID)
2 mA
2 mA
Drain to Source Resistance
100 Ω
100 Ω
Power Dissipation
625 mW
-
Gate to Source Voltage (Vgs)
-35 V
-35 V
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1987-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiJ111
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiJ112-D27Z
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiJ112-D74Z
J112 Series 35 V 5 mA Through Hole N-Channel JFET Chopper Transistor - TO-92
onsemiTIS74
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92

Descriptions

Descriptions of onsemi J113 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Trans JFET N-CH 3-Pin TO-92 Bag / JFET N-CH 35V 625MW TO92
J113 Series 35 V 2 mA Through Hole N-Channel Switch - TO-92
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.
TRANSISTOR, JFET N TO-92; Gate-Source Cutoff Voltage Vgs(off) Max: 3V; Transistor Case Style: TO-92; No. of Pins: 3 Pin; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Idss Max: 2mA; Current Idss Min: 2mA; Current
TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss:2mA; Gate-Source Cutoff Voltage Vgs(off) Max:3V; Power Dissipation Pd:625mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Application Code:SW; Current Idss Max:2mA; Current Idss Min:2mA; Current Ig:50mA; Device Marking:J113; Drain Source Voltage Vds:35V; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:m; Pin Format:m; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:350mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J113.