onsemi 2N5639G

Jfet N-ch 35V 0.31W TO92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5639G.

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 2N5639G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.307
Stock
112,837
178,103
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
25 mA
25 mA
Drain to Source Resistance
60 Ω
60 Ω
Power Dissipation
310 mW
310 mW
Gate to Source Voltage (Vgs)
35 V
-30 V
Input Capacitance
10 pF
10 pF

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 18 hours ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Related Parts

310mW 1individualNChannel 30V 60Ω 25mA 10pF @ 12V (VGS) 35V TO-92-3 Through hole mounting
310mW 1individualNChannel 30V 30Ω 50mA 10pF @ 12V (VGS) 35V TO-92-3 Through hole mounting
310mW 1individualNChannel 30V 30Ω 50mA 10pF @ 12V (VGS) 35V TO-92-3 Through hole mounting

Descriptions

Descriptions of onsemi 2N5639G provided by its distributors.

JFET N-CH 35V 0.31W TO92
310mW 35V 1individualNChannel 30V 60Ω 25mA 25mA Freestanding 10pF @ 12V (VGS) 35V TO-92-3 Through hole mounting
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA
2N5639G, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd