onsemi J111

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J111.

IHS

Datasheet11 pages3 years ago
Datasheet1 page17 years ago
Datasheet1 page0 years ago
Datasheet4 pages25 years ago

Farnell

JRH Electronics

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.49%

CAD Models

Download onsemi J111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.187
$ 0.187
Stock
400,797
378,875
378,875
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Drain to Source Voltage (Vds)
35 V
35 V
35 V
Continuous Drain Current (ID)
20 mA
20 mA
20 mA
Drain to Source Resistance
30 Ω
30 Ω
30 Ω
Power Dissipation
625 mW
-
-
Gate to Source Voltage (Vgs)
-35 V
-35 V
-35 V
Input Capacitance
-
7 pF
7 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1982-11-30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiPN4091
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiJ113
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiJ112-D27Z
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiTIS74
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92

Descriptions

Descriptions of onsemi J111 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Trans JFET N-CH 3-Pin TO-92 Bag / JFET N-CH 35V 625MW TO92
onsemi JFET, N-Channel, TH, TO-92, 3-Pin, Idss min. 20mA
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.
TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:35V; Zero Gate Voltage Drain Current Idss:20mA; Gate-Source Cutoff Voltage Vgs(off) Max:10V; Power Dissipation Pd:625mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Idss Min:20mA; Current Ig:50mA; Drain Source Voltage Vds:35V; No. of Transistors:1; Package / Case:TO-92; Pin Format:m; Power Dissipation Ptot Max:350mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J111.
  • J111..