What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FQU6N25TU

MOSFET N-CH 250V 4.4A IPAK / N-Channel 250 V 4.4A (Tc) 2.5W (Ta), 45W (Tc) Through Hole I-PAK

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU6N25TU.

IHS

Datasheet9 pages26 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Power MOSFET, N-Channel, B-FET, 200 V, 4.6 A, 0.9 Ω, IPAK
Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
onsemiFDU6N25
N-Channel Power MOSFET, UniFETTM, 250 V, 4.4 A, 1.1 Ω, IPAK
onsemiFQU7N20TU
Trans MOSFET N-CH 200V 5.3A 3-Pin(3+Tab) IPAK Rail
onsemiFQU4N25TU
MOSFET N-CH 250V 3A IPAK / N-Channel 250 V 3A (Tc) 2.5W (Ta), 37W (Tc) Through Hole I-PAK
onsemiFQU5P20TU
Power MOSFET, P-Channel, QFET®, -200 V, -3.7 A, 1.4 Ω, IPAK

Descriptions

Descriptions of onsemi FQU6N25TU provided by its distributors.

MOSFET N-CH 250V 4.4A IPAK / N-Channel 250 V 4.4A (Tc) 2.5W (Ta), 45W (Tc) Through Hole I-PAK
Trans MOSFET N-CH 250V 4.4A 3-Pin(3+Tab) IPAK Rail
Power Field-Effect Transistor, 4.4A I(D), 250V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
2.5W(Ta),45W(Tc) 5V@ 250µA 8.5nC@ 10V 1individualNChannel 250V 1Ω@ 2.2A,10V 300pF@25V IPAK Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd