onsemi IRF540A

Trans MOSFET N-CH 100V 28A 3-Pin(3+Tab) TO-220AB Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRF540A.

IHS

Datasheet7 pages29 years ago

Arrow Electronics

Farnell

Jameco (USA)

CAD Models

Download onsemi IRF540A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-06-01
LTD Date2011-12-01

Related Parts

onsemiFQP33N10
Power MOSFET, N-Channel, QFET®, 100 V, 33 A, 52 mΩ, TO-220
onsemiFDP3682
TO-220AB, SINGLE, N-CH, 100V, 36MOHM ULTRAFET TRENCH MOSFET
onsemiIRL540A
Trans MOSFET N-CH 100V 28A 3-Pin(3+Tab) TO-220 Rail
onsemiFQP44N10
Power MOSFET, N-Channel, QFET®, 100 V, 43.5 A, 39 mΩ, TO-220
VishayIRF540PBF
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi IRF540A provided by its distributors.

Trans MOSFET N-CH 100V 28A 3-Pin(3+Tab) TO-220AB Rail
N-CH/100V/28A/0.052OHM/SUBSTIT UTE OF IRF540<AZ
Power Field-Effect Transistor, 28A I(D), 100V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
IC REG LINEAR 12V 500MA 8HTSOP-J
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:100V; On Resistance Rds(on):52mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:107W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:28A; Current Temperature:25°C; Device Marking:IRF540A; External Length / Height:4.83mm; External Width:10.67mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:52mohm; Package / Case:TO-220; Power Dissipation Pd:107W; Power Dissipation Pd:107W; Pulse Current Idm:110A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd