Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDP3682

TO-220AB, Single, N-ch, 100V, 36MOHM Ultrafet Trench Mosfet
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP3682.

onsemi

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-98.15%

CAD Models

Download onsemi FDP3682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-06-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRF540ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 21Milliohms;ID 36A;TO-220AB;PD 92W;gFS 36V
InfineonIRF540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-220AB;PD 130W;-55deg
InfineonAUIRF540Z
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Trans MOSFET N-CH 100V 33A 3-Pin (3+Tab) TO-220AB Rail
onsemiFQP33N10
Power MOSFET, N-Channel, QFET®, 100 V, 33 A, 52 mΩ, TO-220
N CH MOSFET, TRENCH AUTO, 100V, 75A, 3TO220AB; Transistor Polarity:N Channel; Co

Descriptions

Descriptions of onsemi FDP3682 provided by its distributors.

TO-220AB, SINGLE, N-CH, 100V, 36MOHM ULTRAFET TRENCH MOSFET
N-Channel 100 V 36 mOhm PowerTrench Mosfet - TO-220AB
N-Channel PowerTrench® MOSFET 100V, 32A, 36mΩ
MOSFET Operating temperature: -55...+175 °C Housing type: TO-220 Polarity: N Power dissipation: 95 W
onsemi N-Ch PowerTrench MOSFET Vds=100V 6A TO-220AB TH 3-Pin
100 V, 32 A, 36 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 6A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:32A; Drain Source Voltage Vds:100V; On Resistance Rds(on):32mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:95W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:32A; Package / Case:TO-220AB; Power Dissipation Pd:95W; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP3682.
  • FDP3682..