onsemi FQP33N10

Power MOSFET, N-Channel, QFET®, 100 V, 33 A, 52 mΩ, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP33N10.

Upverter

Technical Drawing1 page7 years ago

element14 APAC

IHS

onsemi

Farnell

CAD Models

Download onsemi FQP33N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-05-24
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

InfineonIRF540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-220AB;PD 130W;-55deg
InfineonIRF540ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 21Milliohms;ID 36A;TO-220AB;PD 92W;gFS 36V
InfineonIRF1310NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;TO-220AB;PD 160W;VGS +/-20V
VishayIRF540PBF
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFDP3682
TO-220AB, SINGLE, N-CH, 100V, 36MOHM ULTRAFET TRENCH MOSFET
Trans MOSFET N-CH 100V 33A 3-Pin (3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi FQP33N10 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 100 V, 33 A, 52 mΩ, TO-220
N-Channel 100 V 0.052 Ohm Flange Mount Mosfet - TO-220
Trans MOSFET N-CH 100V 33A 3-Pin(3+Tab) TO-220AB Rail
100 V N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 33A I(D), 100V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 33A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.052ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: -; Power Dissipation Pd
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP33N10.