Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi IRF520

Power MOSFET, N Channel, TO-220AB, Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRF520.

IHS

Datasheet7 pages19 years ago
Datasheet2 pages26 years ago

Farnell

Newark

CAD Models

Download onsemi IRF520 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1987-07-31
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2001-06-08
LTD Date2001-12-08

Related Parts

InfineonIRL520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;TO-220AB;PD 48W;VGS +/-16V
InfineonIRF520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 9.7A;TO-220AB;PD 48W;VGS +/-20V
NXP SemiconductorsBUK95180-100A,127
Trans MOSFET N-CH 100V 11A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Rail
Single P-Channel 100 V 0.6 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF520PBF
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRL520PBF
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi IRF520 provided by its distributors.

Power MOSFET, N Channel, TO-220AB, Through Hole
Power Field-Effect Transistor, 9.2A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor; Transistor Type:MOSFET; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:9.2A; On Resistance, Rds(on):270mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MOSFET, N, TO-220AB; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:9.2A; Resistance, Rds On:0.2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 520