What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPW50R280CEFKSA1

Trans MOSFET N-CH 550V 13A 3-Pin(3+Tab) TO-247 Tube

$ 0.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW50R280CEFKSA1.

IHS

Datasheet14 pages0 years ago

TME

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW50R280CEFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-247 Tube
Rochester ElectronicsIPW65R280E6FKSA1
Trans MOSFET N-CH 700V 13.8A 3-Pin(3+Tab) TO-247 Tube
Transistor MOSFET N-CH 700V 13.8A 3-Pin TO-247 Tube
STMicroelectronicsSTW14NK50Z
N-Channel 500V - 0.34 Ohm - 14A TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTW15NK50Z
N-Channel 500V - 0.30 Ohm - 14A - TO-247 Zener-Protected SuperMESH(TM) POWER MOSFET
STMicroelectronicsSTW13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-247 package

Descriptions

Descriptions of Infineon IPW50R280CEFKSA1 provided by its distributors.

Trans MOSFET N-CH 550V 13A 3-Pin(3+Tab) TO-247 Tube
92W(Tc) 20V 3.5V@ 350µA 32.6nC@ 10 V 1individualNChannel 500V 280mΩ@ 4.2A,13V 13A 773pF@100V TO-247 Through hole mounting 21.1mm(height)
Mosfet, N-Ch, 500V, 18.1A, To-247; Transistor Polarity:n Channel; Continuous Drain Current Id:18.1A; Drain Source Voltage Vds:500V; On Resistance Rds(On):0.25Ohm; Rds(On) Test Voltage Vgs:13V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards, PG-TO247-3, RoHS
Infineon SCT
500V CoolMOS CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market. | Summary of Features: Reduced energy stored in output capacitance (E oss); High body diode ruggedness; Reduced reverse recovery charge (Q rr ); Reduced gate charge (Q g ) | Benefits: Easy control of switching behavior; Better light load efficiency compared to previous CoolMOS generations; Cost attractive alternative compared to standard MOSFETs; Outstanding quality and reliability of CoolMOS technology | Target Applications: Consumer; Lighting; PC silverbox

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW50R280CE