onsemi HCPL4503M

onsemi Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL4503M.

JRH Electronics

Datasheet16 pages5 years ago

IHS

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-6.37%

CAD Models

Download onsemi HCPL4503M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N135
6N135 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
ToshibaTLP2962(F)
Relay SSR 15mA 1.7V DC-IN 0.05A 6V DC-OUT 8-Pin DIP

Descriptions

Descriptions of onsemi HCPL4503M provided by its distributors.

onsemi Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 5 kV, 19 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk
Avnet Japan
DIP8 Through Hole Single Channel 5000 Vrms High Speed Transistor Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps
OPTOCOUPLER, TRANSISTOR, 5KV, DIP-8; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 25mA; Isolation Voltage: 5kV; CTR Min: 19%; Collector Emitter Voltage V(br)ceo: -; Produc
The HCPL4502M, HCPL4503M, HCPL2503M, 6N135M, 6N136M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000V/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-4503M
  • HCPL4503M.