onsemi HCPL0638

8-SOIC (0.154 3.90mm Width) 2 2/0 DC Logic Output Optoisolator 10kV/mus 3750Vrms 10Mbps 50mA
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0638.

TME

Datasheet16 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

IHS

onsemi

Inventory History

3 month trend:
-0.98%

CAD Models

Download onsemi HCPL0638 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.24
$ 2.018
Stock
260,562
179,162
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
75 ns
75 ns
Fall Time
75 ns
75 ns
Output Voltage
7 V
5.5 V
Output Current
15 mA
15 mA
Forward Voltage
1.8 V
1.75 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)

Descriptions

Descriptions of onsemi HCPL0638 provided by its distributors.

8-SOIC (0.154 3.90mm Width) 2 2/0 DC Logic Output Optoisolator 10kV/mus 3750Vrms 10Mbps 50mA
onsemi Logic Gate Output Optocoupler, Dual Channel, SMD, 8-Pin SOIC
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N Tube
Avnet Japan
10MBit/s Logic Dual Channel High Performance Optocoupler
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
High Speed Logic Output Optocoupler, 10Mbps, 2-CH, SOIC
OPTO CPLR, LOGIC GATE, 3.75KV, SOIC-8; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2013)
The HCPL06XX optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open collector, thereby permitting wired OR outputs. The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. An internal noise shield provides superior common mode rejection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0638
  • HCPL06/38
  • HCPL0638.