onsemi HCPL0638R2

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R
$ 2.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0638R2.

TME

Datasheet16 pages7 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-55.62%

CAD Models

Download onsemi HCPL0638R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.018
$ 2.24
Stock
150,636
246,443
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
75 ns
75 ns
Fall Time
75 ns
75 ns
Output Voltage
5.5 V
7 V
Output Current
15 mA
15 mA
Forward Voltage
1.75 V
1.8 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishaySFH6756T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of onsemi HCPL0638R2 provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R
HCPL0638 Series Dual Channel 7 V 3750 Vrms High Speed Optocoupler SMT - SOIC-8
10MBit/s Logic Dual Channel High Performance Optocoupler
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
OPTOCOUPLER, SO-8, 10MB, DUAL; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:5.5V; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited
The HCPL06XX optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open collector, thereby permitting wired OR outputs. The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. An internal noise shield provides superior common mode rejection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd