onsemi HCPL0637

onsemi Logic Gate Output Optocoupler, Dual Channel, SMD, 8-Pin, SOIC
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0637.

IHS

Datasheet16 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-7.11%

CAD Models

Download onsemi HCPL0637 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.185
$ 3.3
Stock
333,102
257,967
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
17 ns
75 ns
Fall Time
5 ns
75 ns
Output Voltage
-
5.5 V
Output Current
15 mA
15 mA
Forward Voltage
1.75 V
1.75 V
Forward Current
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)

Descriptions

Descriptions of onsemi HCPL0637 provided by its distributors.

onsemi Logic Gate Output Optocoupler, Dual Channel, SMD, 8-Pin, SOIC
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N Rail
SOIC-8 Dual Channel 7 V 3750 Vrms Surface Mount 10 Mbps Logic Gate Optocoupler
10MBit/s Logic Dual Channel High Performance Optocoupler
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
The HCPL06XX optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open collector, thereby permitting wired OR outputs. The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. An internal noise shield provides superior common mode rejection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0637