onsemi HCPL0637R2

8-SOIC (0.154 3.90mm Width) 2 2/0 DC Logic Output Optoisolator 5kV/mus 3750Vrms 10Mbps 50mA
$ 3.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0637R2.

IHS

Datasheet16 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-5.77%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.415
$ 2.286
Stock
264,541
336,645
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
75 ns
17 ns
Fall Time
75 ns
5 ns
Output Voltage
5.5 V
-
Output Current
15 mA
15 mA
Forward Voltage
1.75 V
1.75 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
1.4V 23ns Open drain 2 50mA 4KV DC 15mA 7ns SOP SMD mount 4.88mm*3.91mm*3.18mm

Descriptions

Descriptions of onsemi HCPL0637R2 provided by its distributors.

8-SOIC (0.154 3.90mm Width) 2 2/0 DC Logic Output Optoisolator 5kV/mus 3750Vrms 10Mbps 50mA
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N T/R
Transceiver 10Mbps 2-Channel SOIC-8 SMD, Adhesive Mount 5.13mm × 4.16mm × 3.63mm
10MBit/s Logic Dual Channel High Performance Optocoupler
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
OPTOCOUPLER, SO-8, 10MB, DUAL; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:5.5V; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited
The HCPL06XX optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open collector, thereby permitting wired OR outputs. The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. An internal noise shield provides superior common mode rejection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0637R2