Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HCPL0534R2

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
$ 1.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0534R2.

Master Electronics

Datasheet9 pages6 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+44.80%

CAD Models

Download onsemi HCPL0534R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.281
$ 4.61
$ 4.61
Stock
163,733
124,412
124,412
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
15 %
15 %
Rise Time
800 ns
-
-
Fall Time
800 ns
-
-
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps

Descriptions

Descriptions of onsemi HCPL0534R2 provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
SO8, 1MBIT/S High Speed Dual Channel Transistor- 15kV/us
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 1MBps
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
The HCPL05XX, and HCPL04XX optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor housed in a compact 8-pin small outline package.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL04XX devices do not have the base bonded out to a lead for additional noise margin. The HCPL053X devices have two channels per package for optimum mounting density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd