Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HCPL0534

SO8, 1MBIT/S High Speed Dual Channel Transistor- 15kV/us. ONSSPCISTNJZ8E4V;
$ 1.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0534.

Master Electronics

Datasheet9 pages6 years ago

IHS

onsemi

DigiKey

JRH Electronics

Inventory History

3 month trend:
-37.34%

CAD Models

Download onsemi HCPL0534 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.621
$ 1.292
$ 1.292
Stock
107,800
175,639
175,639
Authorized Distributors
6
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
15 %
15 %
15 %
Rise Time
800 ns
800 ns
800 ns
Fall Time
800 ns
800 ns
800 ns
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-OnLTV-200
Transistor Output Optocoupler 8 Pin SOP Half Pitch Package 2 Channel DC Input
Lite-OnLTV-208
Transistor Output Optocoupler 8 Pin SOP Half Pitch Package 2 Channel DC Input
Lite-OnLTV-207
Transistor Output Optocoupler, 2-Element, 3750V Isolation
Lite-OnLTV-206
Transistor Output Optocoupler, 2-Element, 3750V Isolation
VishayTCLT1107
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of onsemi HCPL0534 provided by its distributors.

SO8, 1MBIT/S High Speed Dual Channel Transistor- 15kV/us. ONSSPCISTNJZ8E4V;
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 1MBps
DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
The HCPL05XX, and HCPL04XX optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor housed in a compact 8-pin small outline package.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL04XX devices do not have the base bonded out to a lead for additional noise margin. The HCPL053X devices have two channels per package for optimum mounting density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0534